
USB-C20-S-VT-CS15-WP-BK | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-VT-CS15-WP-BK-ND |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-VT-CS15-WP-BK |
Description | USB C 2.0 RECEPTACLE, VERTICAL T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (4+20 Dummy) Position Panel Mount, Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Adam Tech | Ingress Protection IPX8 - Waterproof |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 3A |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (4+20 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Panel Mount, Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Vertical | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,51800 Kč | 475,18 Kč |
| 25 | 44,54080 Kč | 1 113,52 Kč |
| 50 | 42,41600 Kč | 2 120,80 Kč |
| 100 | 40,38970 Kč | 4 038,97 Kč |
| 250 | 37,85940 Kč | 9 464,85 Kč |
| 500 | 36,05188 Kč | 18 025,94 Kč |
| 1 000 | 34,33152 Kč | 34 331,52 Kč |
| 3 000 | 31,77277 Kč | 95 318,31 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |











