New Product
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
UJC-H-G-MSMT-P6-TR-66

UJC-H-G-MSMT-P6-TR-66

DigiKey Part Number
2223-UJC-H-G-MSMT-P6-TR-66TR-ND - Tape & Reel (TR)
2223-UJC-H-G-MSMT-P6-TR-66CT-ND - Cut Tape (CT)
2223-UJC-H-G-MSMT-P6-TR-66DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-H-G-MSMT-P6-TR-66
Description
USB JACK, TYPE C, POWER ONLY, MS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJC-H-G-MSMT-P6-TR-66 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP66 - Dust Tight, Water Resistant
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 3A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Shell/Shielding Material
Steel (SUS304)
Mounting Feature
Horizontal, Mid Mount
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
1019,69600 Kč196,96 Kč
2518,46160 Kč461,54 Kč
5017,57540 Kč878,77 Kč
10016,73540 Kč1 673,54 Kč
25015,68636 Kč3 921,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70014,58671 Kč10 210,70 Kč
1 40013,89018 Kč19 446,25 Kč
2 10013,49851 Kč28 346,87 Kč
3 50013,02086 Kč45 573,01 Kč
4 90012,71549 Kč62 305,90 Kč
7 00012,39983 Kč86 798,81 Kč
Manufacturers Standard Package
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč