USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJC-H-G-SMT-P6-TR-65

DigiKey Part Number
2223-UJC-H-G-SMT-P6-TR-65TR-ND - Tape & Reel (TR)
2223-UJC-H-G-SMT-P6-TR-65CT-ND - Cut Tape (CT)
2223-UJC-H-G-SMT-P6-TR-65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-H-G-SMT-P6-TR-65
Description
CONN RCPT TYPE C 24POS SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJC-H-G-SMT-P6-TR-65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX5 - Waterproof
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1.25A, 3A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel (SUS304)
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Features
3.0µ" Finish Thickness
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UJC-H-G-SMT-1-P6-TR-65Same Sky (Formerly CUI Devices)2 9582223-UJC-H-G-SMT-1-P6-TR-65CT-ND34,83000 KčParametric Equivalent
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,19000 Kč24,19 Kč
1020,60500 Kč206,05 Kč
2519,30400 Kč482,60 Kč
5018,38200 Kč919,10 Kč
10017,50400 Kč1 750,40 Kč
25016,40744 Kč4 101,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60015,42403 Kč9 254,42 Kč
1 20014,68783 Kč17 625,40 Kč
1 80014,27362 Kč25 692,52 Kč
3 00013,76852 Kč41 305,56 Kč
4 20013,44564 Kč56 471,69 Kč
6 00013,11175 Kč78 670,50 Kč
Manufacturers Standard Package
Unit Price without VAT:24,19000 Kč
Unit Price with VAT:29,26990 Kč