Parametric Equivalent
Parametric Equivalent




2171760001 | |
|---|---|
DigiKey Part Number | 900-2171760001TR-ND - Tape & Reel (TR) 900-2171760001CT-ND - Cut Tape (CT) 900-2171760001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171760001 |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171760001 Models |
Category | Ingress Protection IPX5 - Waterproof |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 30VAC/DC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJC-H-G-SMT-1-P6-TR-65 | Same Sky (Formerly CUI Devices) | 2 958 | 2223-UJC-H-G-SMT-1-P6-TR-65CT-ND | 35,07000 Kč | Parametric Equivalent |
| UJC-H-G-SMT-P6-TR-65 | Same Sky (Formerly CUI Devices) | 61 | 2223-UJC-H-G-SMT-P6-TR-65CT-ND | 24,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,16400 Kč | 341,64 Kč |
| 25 | 32,00920 Kč | 800,23 Kč |
| 50 | 30,48060 Kč | 1 524,03 Kč |
| 100 | 29,02550 Kč | 2 902,55 Kč |
| 250 | 27,20584 Kč | 6 801,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 26,08092 Kč | 15 648,55 Kč |
| 1 200 | 24,83643 Kč | 29 803,72 Kč |
| 1 800 | 24,13638 Kč | 43 445,48 Kč |
| 3 000 | 23,28251 Kč | 69 847,53 Kč |
| 4 200 | 22,73658 Kč | 95 493,64 Kč |
| 6 000 | 22,17214 Kč | 133 032,84 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |












