


2130830005 | |
|---|---|
DigiKey Part Number | 900-2130830005TR-ND - Tape & Reel (TR) 900-2130830005CT-ND - Cut Tape (CT) 900-2130830005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2130830005 |
Description | CONN RCP USB2.0 TYP C 24P SMD RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2130830005 Models |
Category | Ingress Protection IPX8 - Waterproof |
Manufacturer Molex | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (16+8 Dummy) | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Guide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,36000 Kč | 83,36 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 25 | 66,37880 Kč | 1 659,47 Kč |
| 50 | 63,20820 Kč | 3 160,41 Kč |
| 100 | 60,18870 Kč | 6 018,87 Kč |
| 250 | 56,41912 Kč | 14 104,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 56,38566 Kč | 45 108,53 Kč |
| 1 600 | 53,69648 Kč | 85 914,37 Kč |
| 2 400 | 52,18397 Kč | 125 241,53 Kč |
| 4 000 | 50,33887 Kč | 201 355,48 Kč |
| Unit Price without VAT: | 83,36000 Kč |
|---|---|
| Unit Price with VAT: | 100,86560 Kč |











