Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
NanoT Series Tactile Switch
C&K Switches for Medical Applications

NANOT 160 AS

DigiKey Part Number
108-NANOT160ASTR-ND - Tape & Reel (TR)
108-NANOT160ASCT-ND - Cut Tape (CT)
108-NANOT160ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NANOT 160 AS
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
NANOT 160 AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
2.10mm x 1.65mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Ingress Protection
IP57 - Dust Protected, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.10mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.55mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 459
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,31500 Kč83,15 Kč
257,75240 Kč193,81 Kč
1006,93140 Kč693,14 Kč
2506,42204 Kč1 605,51 Kč
5006,06128 Kč3 030,64 Kč
1 0005,72594 Kč5 725,94 Kč
2 5005,32593 Kč13 314,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0004,89049 Kč39 123,92 Kč
16 0004,66868 Kč74 698,88 Kč
24 0004,55130 Kč109 231,20 Kč
40 0004,41579 Kč176 631,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč