



NANOT 160 BP | |
|---|---|
DigiKey Part Number | 108-NANOT160BPTR-ND - Tape & Reel (TR) 108-NANOT160BPCT-ND - Cut Tape (CT) 108-NANOT160BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOT 160 BP |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | NANOT 160 BP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 0.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.20mm x 1.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.10mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,34080 Kč | 183,52 Kč |
| 100 | 6,56190 Kč | 656,19 Kč |
| 250 | 6,07936 Kč | 1 519,84 Kč |
| 500 | 5,73792 Kč | 2 868,96 Kč |
| 1 000 | 5,42021 Kč | 5 420,21 Kč |
| 2 500 | 5,04036 Kč | 12 600,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 4,64742 Kč | 34 855,65 Kč |
| 15 000 | 4,43395 Kč | 66 509,25 Kč |
| 22 500 | 4,32089 Kč | 97 220,03 Kč |
| 37 500 | 4,19020 Kč | 157 132,50 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |





