Inverter IC 1 Channel Schmitt Trigger 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G14DSFR

DigiKey Part Number
296-27309-2-ND - Tape & Reel (TR)
296-27309-1-ND - Cut Tape (CT)
296-27309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G14DSFR
Description
IC INVERT SCHMITT 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G14DSFR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.88V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.6V ~ 2.29V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
6-SON (1x1)
Features
Schmitt Trigger
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 994
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,57800 Kč45,78 Kč
254,07360 Kč101,84 Kč
1003,50460 Kč350,46 Kč
2503,23368 Kč808,42 Kč
5003,07074 Kč1 535,37 Kč
1 0002,93615 Kč2 936,15 Kč
2 5002,89848 Kč7 246,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,61488 Kč13 074,40 Kč
10 0002,54653 Kč25 465,30 Kč
15 0002,51227 Kč37 684,05 Kč
25 0002,47433 Kč61 858,25 Kč
35 0002,45215 Kč85 825,25 Kč
50 0002,43083 Kč121 541,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč