
CAT25512HU5I-GT3 | |
|---|---|
DigiKey Part Number | CAT25512HU5I-GT3OSTR-ND - Tape & Reel (TR) CAT25512HU5I-GT3OSCT-ND - Cut Tape (CT) CAT25512HU5I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25512HU5I-GT3 |
Description | IC EEPROM 512KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 20 MHz 8-UDFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25512HU5I-GT3 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN (3x2) |
Memory Size | Base Product Number |
Memory Organization 64K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 19,18700 Kč | 191,87 Kč |
| 25 | 18,67000 Kč | 466,75 Kč |
| 50 | 18,26940 Kč | 913,47 Kč |
| 100 | 17,86480 Kč | 1 786,48 Kč |
| 250 | 17,32760 Kč | 4 331,90 Kč |
| 500 | 16,92048 Kč | 8 460,24 Kč |
| 1 000 | 16,51464 Kč | 16 514,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,70149 Kč | 38 104,47 Kč |
| 6 000 | 12,38410 Kč | 74 304,60 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |











