
SC32S-7PF20PPM | |
|---|---|
DigiKey Part Number | 728-1074-2-ND - Tape & Reel (TR) 728-1074-1-ND - Cut Tape (CT) 728-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC32S-7PF20PPM |
Description | CRYSTAL 32.7680KHZ 7PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SC32S-7PF20PPM Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 7,13300 Kč | 71,33 Kč |
| 25 | 6,74880 Kč | 168,72 Kč |
| 50 | 6,47360 Kč | 323,68 Kč |
| 100 | 6,20660 Kč | 620,66 Kč |
| 250 | 5,86872 Kč | 1 467,18 Kč |
| 500 | 5,62556 Kč | 2 812,78 Kč |
| 1 000 | 5,39282 Kč | 5 392,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,54791 Kč | 16 643,73 Kč |
| 6 000 | 5,31850 Kč | 31 911,00 Kč |
| 9 000 | 5,18878 Kč | 46 699,02 Kč |
| 15 000 | 5,02989 Kč | 75 448,35 Kč |
| 21 000 | 4,92793 Kč | 103 486,53 Kč |
| 30 000 | 4,82215 Kč | 144 664,50 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











