Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85063AT/AY

DigiKey Part Number
568-12403-2-ND - Tape & Reel (TR)
568-12403-1-ND - Cut Tape (CT)
568-12403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF85063AT/AY
Description
IC RTC CLOCK/CALENDAR I2C 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
PCF85063AT/AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
NXP USA Inc.
Voltage - Supply
0.9V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
0.6µA @ 3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
8-SOIC (0.154", 3.90mm Width)
Features
Alarm, Leap Year, Square Wave Output
Supplier Device Package
8-SO
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 841
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,89000 Kč16,89 Kč
1012,03400 Kč120,34 Kč
2510,82800 Kč270,70 Kč
1009,49130 Kč949,13 Kč
2508,85356 Kč2 213,39 Kč
5008,46942 Kč4 234,71 Kč
1 0008,15304 Kč8 153,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,81898 Kč19 547,45 Kč
5 0007,61768 Kč38 088,40 Kč
7 5007,51685 Kč56 376,38 Kč
12 5007,40517 Kč92 564,62 Kč
17 5007,33986 Kč128 447,55 Kč
25 0007,30293 Kč182 573,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,89000 Kč
Unit Price with VAT:20,43690 Kč