
OM11059AUL | |
|---|---|
DigiKey Part Number | 568-10233-ND |
Manufacturer | |
Manufacturer Product Number | OM11059AUL |
Description | EVAL BOARD FOR PCF85063ATL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PCF85063ATL - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Category | Function Real Time Clock (RTC) |
Manufacturer NXP USA Inc. | Utilized IC / Part PCF85063ATL |
Packaging Box | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 204,41000 Kč | 1 204,41 Kč |
| Unit Price without VAT: | 1 204,41000 Kč |
|---|---|
| Unit Price with VAT: | 1 457,33610 Kč |




