
INA186A1IDCKR | |
|---|---|
DigiKey Part Number | 296-INA186A1IDCKRTR-ND - Tape & Reel (TR) 296-INA186A1IDCKRCT-ND - Cut Tape (CT) 296-INA186A1IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA186A1IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA186A1IDCKR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.3V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 45 kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 14,99500 Kč | 149,95 Kč |
| 25 | 13,53120 Kč | 338,28 Kč |
| 100 | 11,91270 Kč | 1 191,27 Kč |
| 250 | 11,14268 Kč | 2 785,67 Kč |
| 500 | 10,67802 Kč | 5 339,01 Kč |
| 1 000 | 10,37040 Kč | 10 370,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,82301 Kč | 29 469,03 Kč |
| 6 000 | 9,59172 Kč | 57 550,32 Kč |
| 9 000 | 9,47597 Kč | 85 283,73 Kč |
| 15 000 | 9,34766 Kč | 140 214,90 Kč |
| 21 000 | 9,27269 Kč | 194 726,49 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |











