


CDBQR0130R | |
|---|---|
DigiKey Part Number | 641-1272-2-ND - Tape & Reel (TR) 641-1272-1-ND - Cut Tape (CT) 641-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBQR0130R |
Description | DIODE SCHOTTKY 30V 100MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CDBQR0130R Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package 0402/SOD-923F |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 500 | 1,93056 Kč | 965,28 Kč |
| 1 000 | 1,70861 Kč | 1 708,61 Kč |
| 2 000 | 1,52120 Kč | 3 042,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31796 Kč | 6 589,80 Kč |
| 10 000 | 1,19210 Kč | 11 921,00 Kč |
| 15 000 | 1,12793 Kč | 16 918,95 Kč |
| 25 000 | 1,05579 Kč | 26 394,75 Kč |
| 35 000 | 1,01305 Kč | 35 456,75 Kč |
| 50 000 | 0,97151 Kč | 48 575,50 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











