
TPS25210ARPWR | |
|---|---|
DigiKey Part Number | 296-TPS25210ARPWRTR-ND - Tape & Reel (TR) 296-TPS25210ARPWRCT-ND - Cut Tape (CT) 296-TPS25210ARPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25210ARPWR |
Description | IC ELECTRONIC FUSE 6% 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 4A 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25210ARPWR Models |
Category | Current - Output 4A |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-VFQFN |
Function Electronic Fuse | Supplier Device Package 10-VQFN-HR (2x2) |
Accuracy ±6% | Base Product Number |
Voltage - Input 2.7V ~ 5.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 100 | 13,48700 Kč | 1 348,70 Kč |
| 250 | 12,62904 Kč | 3 157,26 Kč |
| 500 | 12,11248 Kč | 6 056,24 Kč |
| 1 000 | 11,82271 Kč | 11 822,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,16170 Kč | 33 485,10 Kč |
| 6 000 | 10,90465 Kč | 65 427,90 Kč |
| 9 000 | 10,77589 Kč | 96 983,01 Kč |
| 15 000 | 10,63326 Kč | 159 498,90 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











