
LM393LVDSGR | |
|---|---|
DigiKey Part Number | 296-LM393LVDSGRTR-ND - Tape & Reel (TR) 296-LM393LVDSGRCT-ND - Cut Tape (CT) 296-LM393LVDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393LVDSGR |
Description | IC COMPARATOR 2 GEN PUR 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM393LVDSGR Models |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 35µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 65dB, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 600ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-WFDFN Exposed Pad |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Supplier Device Package 8-WSON (2x2) |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 5pA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 25 | 3,88880 Kč | 97,22 Kč |
| 100 | 3,34080 Kč | 334,08 Kč |
| 250 | 3,07916 Kč | 769,79 Kč |
| 500 | 2,92166 Kč | 1 460,83 Kč |
| 1 000 | 2,79231 Kč | 2 792,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,63231 Kč | 7 896,93 Kč |
| 6 000 | 2,55399 Kč | 15 323,94 Kč |
| 9 000 | 2,51477 Kč | 22 632,93 Kč |
| 15 000 | 2,47132 Kč | 37 069,80 Kč |
| 21 000 | 2,44593 Kč | 51 364,53 Kč |
| 30 000 | 2,42151 Kč | 72 645,30 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |











