
ECS-320-10-36B-CKY-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-320-10-36B-CKY-TR3TR-ND - Tape & Reel (TR) 50-ECS-320-10-36B-CKY-TR3CT-ND - Cut Tape (CT) 50-ECS-320-10-36B-CKY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-10-36B-CKY-TR3 |
Description | CRYSTAL 32 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±10ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 25 | 8,02520 Kč | 200,63 Kč |
| 50 | 7,69160 Kč | 384,58 Kč |
| 100 | 7,37450 Kč | 737,45 Kč |
| 250 | 6,97324 Kč | 1 743,31 Kč |
| 500 | 6,68502 Kč | 3 342,51 Kč |
| 1 000 | 6,40827 Kč | 6 408,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99325 Kč | 17 979,75 Kč |
| 6 000 | 5,74545 Kč | 34 472,70 Kč |
| 9 000 | 5,60533 Kč | 50 447,97 Kč |
| 15 000 | 5,43373 Kč | 81 505,95 Kč |
| 21 000 | 5,32364 Kč | 111 796,44 Kč |
| 30 000 | 5,20941 Kč | 156 282,30 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |











