4.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6)
3-DFN

RCLAMP04052P.F

DigiKey Part Number
600-RCLAMP04052P.FTR-ND - Tape & Reel (TR)
600-RCLAMP04052P.FCT-ND - Cut Tape (CT)
600-RCLAMP04052P.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP04052P.F
Description
2-LINE 4V 15A UNIDIRECTIONAL SLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Mfr
Power - Peak Pulse
67.5W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.83pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 85°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
4V (Max)
Package / Case
3-DFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 878
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
106,71900 Kč67,19 Kč
1004,25210 Kč425,21 Kč
5003,18666 Kč1 593,33 Kč
1 0002,84229 Kč2 842,29 Kč
2 0002,55189 Kč5 103,78 Kč
5 0002,23725 Kč11 186,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,94339 Kč29 150,85 Kč
30 0001,79544 Kč53 863,20 Kč
45 0001,72007 Kč77 403,15 Kč
75 0001,63541 Kč122 655,75 Kč
105 0001,58527 Kč166 453,35 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč