
NTGD4167CT1G | |
|---|---|
DigiKey Part Number | NTGD4167CT1GOSTR-ND - Tape & Reel (TR) NTGD4167CT1GOSCT-ND - Cut Tape (CT) NTGD4167CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGD4167CT1G |
Description | MOSFET N/P-CH 30V 2.6A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.6A, 1.9A 900mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGD4167CT1G Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 5.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 295pF @ 15V |
Part Status Active | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C 2.6A, 1.9A | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 2.6A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 100 | 8,72680 Kč | 872,68 Kč |
| 500 | 6,71264 Kč | 3 356,32 Kč |
| 1 000 | 6,06401 Kč | 6 064,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,89666 Kč | 14 689,98 Kč |
| 6 000 | 4,50859 Kč | 27 051,54 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











