



0532610271 | |
|---|---|
DigiKey Part Number | WM7620TR-ND - Tape & Reel (TR) WM7620CT-ND - Cut Tape (CT) WM7620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532610271 |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532610271 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 8,11150 Kč | 811,15 Kč |
| 500 | 7,23886 Kč | 3 619,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 7,23552 Kč | 11 576,83 Kč |
| 3 200 | 6,89010 Kč | 22 048,32 Kč |
| 4 800 | 6,69578 Kč | 32 139,74 Kč |
| 8 000 | 6,45885 Kč | 51 670,80 Kč |
| 11 200 | 6,30741 Kč | 70 642,99 Kč |
| 16 000 | 6,15076 Kč | 98 412,16 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |













