Clamp Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD7002WTT1G

DigiKey Part Number
ESD7002WTT1GOSTR-ND - Tape & Reel (TR)
ESD7002WTT1GOSCT-ND - Cut Tape (CT)
ESD7002WTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD7002WTT1G
Description
TVS DIODE 16VWM SC703
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
ESD7002WTT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
HDMI, USB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.3pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
SC-70, SOT-323
Voltage - Reverse Standoff (Typ)
16V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,28900 Kč102,89 Kč
1006,62280 Kč662,28 Kč
5005,04120 Kč2 520,60 Kč
1 0004,53074 Kč4 530,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,59423 Kč10 782,69 Kč
6 0003,29151 Kč19 749,06 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč