



BFB0312HA-A116 | |
|---|---|
DigiKey Part Number | 603-1839-ND |
Manufacturer | |
Manufacturer Product Number | BFB0312HA-A116 |
Description | FAN BLOWER 30X10MM 12VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 30mm L x 30mm H Ball 1.5 CFM (0.042m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Noise 29.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 2 Position Rectangular Connector |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.023 lb (10.43 g) |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 1.5 CFM (0.042m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.285 in H2O (71.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 198,89300 Kč | 1 988,93 Kč |
| 25 | 181,42280 Kč | 4 535,57 Kč |
| 50 | 168,89540 Kč | 8 444,77 Kč |
| 100 | 157,06920 Kč | 15 706,92 Kč |
| 250 | 148,03592 Kč | 37 008,98 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |
















