
USB5744T/2G | |
|---|---|
DigiKey Part Number | 150-USB5744T/2GTR-ND - Tape & Reel (TR) 150-USB5744T/2GCT-ND - Cut Tape (CT) 150-USB5744T/2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB5744T/2G |
Description | IC HUB CTLR USB 56VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0, USB 3.2 USB Interface 56-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | USB5744T/2G Models |
Category | Interface USB |
Manufacturer Microchip Technology | Standards USB 2.0, USB 3.2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.2V, 3.3V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-VQFN (7x7) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,71000 Kč | 111,71 Kč |
| 25 | 109,87840 Kč | 2 746,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 89,76645 Kč | 269 299,35 Kč |
| Unit Price without VAT: | 111,71000 Kč |
|---|---|
| Unit Price with VAT: | 135,16910 Kč |












