
UJC-H-G-SMT-1-P6-TR-65 | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-SMT-1-P6-TR-65TR-ND - Tape & Reel (TR) 2223-UJC-H-G-SMT-1-P6-TR-65CT-ND - Cut Tape (CT) 2223-UJC-H-G-SMT-1-P6-TR-65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-SMT-1-P6-TR-65 |
Description | CONN RCPT TYPE C 24POS SMD RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G-SMT-1-P6-TR-65 Models |
Category | Ingress Protection IPX5 - Waterproof |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 3A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features 3.0µ" Finish Thickness |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,88000 Kč | 298,80 Kč |
| 25 | 28,00280 Kč | 700,07 Kč |
| 50 | 26,66320 Kč | 1 333,16 Kč |
| 100 | 25,39080 Kč | 2 539,08 Kč |
| 250 | 23,79912 Kč | 5 949,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 22,37302 Kč | 13 423,81 Kč |
| 1 200 | 21,30527 Kč | 25 566,32 Kč |
| 1 800 | 20,70449 Kč | 37 268,08 Kč |
| 3 000 | 19,97204 Kč | 59 916,12 Kč |
| 4 200 | 19,50374 Kč | 81 915,71 Kč |
| 6 000 | 19,01960 Kč | 114 117,60 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |

