Image for UJC-H-G-SMT-1-P6-TR-65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJC-H-G-SMT-1-P6-TR-65

DigiKey Part Number
2223-UJC-H-G-SMT-1-P6-TR-65TR-ND - Tape & Reel (TR)
2223-UJC-H-G-SMT-1-P6-TR-65CT-ND - Cut Tape (CT)
2223-UJC-H-G-SMT-1-P6-TR-65DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJC-H-G-SMT-1-P6-TR-65
Description
CONN RCPT TYPE C 24POS SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJC-H-G-SMT-1-P6-TR-65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX5 - Waterproof
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-25°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
1.25A, 3A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel (SUS304)
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Features
3.0µ" Finish Thickness
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 958
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1029,88000 Kč298,80 Kč
2528,00280 Kč700,07 Kč
5026,66320 Kč1 333,16 Kč
10025,39080 Kč2 539,08 Kč
25023,79912 Kč5 949,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60022,37302 Kč13 423,81 Kč
1 20021,30527 Kč25 566,32 Kč
1 80020,70449 Kč37 268,08 Kč
3 00019,97204 Kč59 916,12 Kč
4 20019,50374 Kč81 915,71 Kč
6 00019,01960 Kč114 117,60 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč