New at DigiKey
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2495154-1

DigiKey Part Number
17-2495154-1CT-ND - Cut Tape (CT)
17-2495154-1DKR-ND - Digi-Reel®
17-2495154-1TR-ND
Manufacturer
Manufacturer Product Number
2495154-1
Description
USB TYPE C 6P WATERPROOF DIP+SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2495154-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX8 - Waterproof
Manufacturer
TE Connectivity AMP Connectors
Operating Temperature
-30°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
3A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
5VAC
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Mating Cycles
10000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 2.0
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Features
Board Guide
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,36000 Kč28,36 Kč
1024,06700 Kč240,67 Kč
2522,54880 Kč563,72 Kč
5021,46860 Kč1 073,43 Kč
10020,44260 Kč2 044,26 Kč
25019,16120 Kč4 790,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
60018,55305 Kč11 131,83 Kč
1 20017,66757 Kč21 201,08 Kč
1 80017,16929 Kč30 904,72 Kč
3 00016,56170 Kč49 685,10 Kč
4 20016,17349 Kč67 928,66 Kč
6 00015,77180 Kč94 630,80 Kč
Manufacturers Standard Package
Unit Price without VAT:28,36000 Kč
Unit Price with VAT:34,31560 Kč