
USB4970-00-A | |
|---|---|
DigiKey Part Number | 2073-USB4970-00-ATR-ND - Tape & Reel (TR) 2073-USB4970-00-ACT-ND - Cut Tape (CT) 2073-USB4970-00-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4970-00-A |
Description | USB TYPE C, 6P, RECEPTACLE, HORI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Features Solder Retention |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 3A, 4.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 25 | 5,38400 Kč | 134,60 Kč |
| 50 | 5,12360 Kč | 256,18 Kč |
| 100 | 4,87990 Kč | 487,99 Kč |
| 250 | 4,57336 Kč | 1 143,34 Kč |
| 500 | 4,35498 Kč | 2 177,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,14669 Kč | 4 146,69 Kč |
| 2 000 | 3,94857 Kč | 7 897,14 Kč |
| 3 000 | 3,83717 Kč | 11 511,51 Kč |
| 5 000 | 3,70132 Kč | 18 506,60 Kč |
| 7 000 | 3,61445 Kč | 25 301,15 Kč |
| 10 000 | 3,52464 Kč | 35 246,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











