New Product
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
UJ20-C-H-G-MSMT-2B-P16-TR

UJ20-C-H-G-MSMT-2B-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-MSMT-2B-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-MSMT-2B-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-MSMT-2B-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-MSMT-2B-P16-TR
Description
USB JACK, TYPE C, 2.0, MSMT, HOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-MSMT-2B-P16-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Solder Retention
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.25A, 1.25A, 3A
Part Status
Active
Voltage - Rated
20VDC
Connector Type
USB-C (USB TYPE-C)
Mating Cycles
10000
Number of Contacts
24 (16+8 Dummy)
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS201)
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Mid Mount
Insulation Color
Black
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,52800 Kč65,28 Kč
256,11480 Kč152,87 Kč
505,82280 Kč291,14 Kč
1005,54550 Kč554,55 Kč
2505,19804 Kč1 299,51 Kč
5004,94942 Kč2 474,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,71293 Kč4 712,93 Kč
2 0004,48779 Kč8 975,58 Kč
3 0004,36116 Kč13 083,48 Kč
5 0004,20676 Kč21 033,80 Kč
7 0004,10806 Kč28 756,42 Kč
10 0004,00599 Kč40 059,90 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč