USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ20-C-H-G-SMT-5-P16-TR

DigiKey Part Number
2223-UJ20-C-H-G-SMT-5-P16-TR-ND - Tape & Reel (TR)
2223-UJ20-C-H-G-SMT-5-P16-TRCT-ND - Cut Tape (CT)
2223-UJ20-C-H-G-SMT-5-P16-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ20-C-H-G-SMT-5-P16-TR
Description
CONN RCPT USB 2.0 TYPE C SMD RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
UJ20-C-H-G-SMT-5-P16-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (16+8 Dummy)
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
3.0µ" Finish Thickness
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.25A, 1.25A, 5A
Voltage - Rated
48VDC
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS304)
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 966
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,07900 Kč100,79 Kč
259,44920 Kč236,23 Kč
508,99560 Kč449,78 Kč
1008,56510 Kč856,51 Kč
2508,02796 Kč2 006,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,39445 Kč5 915,56 Kč
1 6007,04142 Kč11 266,27 Kč
2 4006,84273 Kč16 422,55 Kč
4 0006,60046 Kč26 401,84 Kč
5 6006,44560 Kč36 095,36 Kč
8 0006,28552 Kč50 284,16 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč