New Product
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C3-MINI-1U-N4X

DigiKey Part Number
1965-ESP32-C3-MINI-1U-N4XTR-ND - Tape & Reel (TR)
1965-ESP32-C3-MINI-1U-N4XCT-ND - Cut Tape (CT)
1965-ESP32-C3-MINI-1U-N4XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C3-MINI-1U-N4X
Description
SMD MODULE, ESP32-C3FH4X, CHIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-104dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
ESP32-C3FH4
Memory Size
4MB Flash, 384kB ROM, 408kB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
82mA ~ 86mA
Current - Transmitting
100mA ~ 350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
61-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1061,33500 Kč613,35 Kč
2557,95440 Kč1 448,86 Kč
10053,31600 Kč5 331,60 Kč
25050,53464 Kč12 633,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
65047,85445 Kč31 105,39 Kč
1 30046,04328 Kč59 856,26 Kč
1 95045,03253 Kč87 813,43 Kč
3 25043,80881 Kč142 378,63 Kč
4 55043,03164 Kč195 793,96 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč