
ESP32-C3-MINI-1-N4X | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-MINI-1-N4XTR-ND - Tape & Reel (TR) 1965-ESP32-C3-MINI-1-N4XCT-ND - Cut Tape (CT) 1965-ESP32-C3-MINI-1-N4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-MINI-1-N4X |
Description | SMD MODULE, ESP32-C3FH4X, CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB |
Mfr | Antenna Type Integrated, Trace |
Series | Utilized IC / Part ESP32-C3FH4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 4MB Flash, 384kB ROM, 408kB SRAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 82mA ~ 86mA |
Protocol | Current - Transmitting 100mA ~ 350mA |
Frequency 2.4GHz | Mounting Type Surface Mount |
Data Rate 150Mbps | Operating Temperature -40°C ~ 85°C (TA) |
Power - Output 20.5dBm | Package / Case 61-SMD Module |
Sensitivity -104dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 59,19300 Kč | 591,93 Kč |
| 25 | 55,93040 Kč | 1 398,26 Kč |
| 100 | 51,44930 Kč | 5 144,93 Kč |
| 250 | 48,75904 Kč | 12 189,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 46,16943 Kč | 30 010,13 Kč |
| 1 300 | 44,41868 Kč | 57 744,28 Kč |
| 1 950 | 43,44195 Kč | 84 711,80 Kč |
| 3 250 | 42,25902 Kč | 137 341,82 Kč |
| 4 550 | 41,50806 Kč | 188 861,67 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |











