



3020-06-0300-00 | |
|---|---|
DigiKey Part Number | 1175-1864-ND |
Manufacturer | |
Manufacturer Product Number | 3020-06-0300-00 |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3020-06-0300-00 Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.354" (9.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A (AC/DC) |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,16300 Kč | 101,63 Kč |
| 100 | 8,63860 Kč | 863,86 Kč |
| 500 | 7,71004 Kč | 3 855,02 Kč |
| 2 160 | 6,95325 Kč | 15 019,02 Kč |
| 6 480 | 6,43469 Kč | 41 696,79 Kč |
| 10 800 | 6,20701 Kč | 67 035,71 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |











