Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC501SM

DigiKey Part Number
BC501SM-ND
Manufacturer
Manufacturer Product Number
BC501SM
Description
BATTERY HOLDER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BC501SM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
1220
Packaging
Bulk
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.157" (4.00mm)
Style
Holder (Open)
Operating Temperature
-40°C ~ 85°C
Battery Cell Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 747
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1023,81200 Kč238,12 Kč
5020,90560 Kč1 045,28 Kč
10019,76750 Kč1 976,75 Kč
40017,67140 Kč7 068,56 Kč
80016,70864 Kč13 366,91 Kč
1 20016,16986 Kč19 403,83 Kč
2 80015,09951 Kč42 278,63 Kč
5 20014,36259 Kč74 685,47 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč