


ADXL345BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL345BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL345BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL345BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL345BCCZ-RL7 |
Description | ACCEL 2-16G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL345BCCZ-RL7 Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g) | Base Product Number |
Bandwidth 0.05Hz ~ 1.6kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADXL343BCCZ-RL | Analog Devices Inc. | 12 390 | 505-ADXL343BCCZ-RLCT-ND | 76,96000 Kč | Parametric Equivalent |
| ADXL343BCCZ-RL7 | Analog Devices Inc. | 13 286 | 505-ADXL343BCCZ-RL7CT-ND | 76,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,50000 Kč | 153,50 Kč |
| 5 | 138,35600 Kč | 691,78 Kč |
| 10 | 132,72400 Kč | 1 327,24 Kč |
| 25 | 126,01720 Kč | 3 150,43 Kč |
| 50 | 121,43320 Kč | 6 071,66 Kč |
| 100 | 117,23090 Kč | 11 723,09 Kč |
| 500 | 108,76768 Kč | 54 383,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 103,89042 Kč | 155 835,63 Kč |
| Unit Price without VAT: | 153,50000 Kč |
|---|---|
| Unit Price with VAT: | 185,73500 Kč |






















