


ADXL343BCCZ-RL | |
|---|---|
DigiKey Part Number | 505-ADXL343BCCZ-RLTR-ND - Tape & Reel (TR) 505-ADXL343BCCZ-RLCT-ND - Cut Tape (CT) 505-ADXL343BCCZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL343BCCZ-RL |
Description | ACCEL 2-16G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL343BCCZ-RL Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g) | Base Product Number |
Bandwidth 0.05Hz ~ 1.6kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 5 | 69,33600 Kč | 346,68 Kč |
| 10 | 66,27000 Kč | 662,70 Kč |
| 25 | 62,62440 Kč | 1 565,61 Kč |
| 50 | 60,14240 Kč | 3 007,12 Kč |
| 100 | 57,86210 Kč | 5 786,21 Kč |
| 500 | 53,27696 Kč | 26 638,48 Kč |
| 1 000 | 51,56941 Kč | 51 569,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 48,12935 Kč | 240 646,75 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |










