
MAX11200EEE+T | |
|---|---|
DigiKey Part Number | MAX11200EEE+TTR-ND - Tape & Reel (TR) MAX11200EEE+TCT-ND - Cut Tape (CT) MAX11200EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11200EEE+T |
Description | IC ADC 24BIT 16-QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11200EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 480 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 157,21200 Kč | 1 572,12 Kč |
| 25 | 146,03680 Kč | 3 650,92 Kč |
| 100 | 133,73630 Kč | 13 373,63 Kč |
| 250 | 131,39876 Kč | 32 849,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 118,36144 Kč | 295 903,60 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |










