
SI2377EDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2377EDS-T1-GE3TR-ND - Tape & Reel (TR) SI2377EDS-T1-GE3CT-ND - Cut Tape (CT) SI2377EDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2377EDS-T1-GE3 |
Description | MOSFET P-CH 20V 4.4A SOT23-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.4A (Tc) 1.25W (Ta), 1.8W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 8 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta), 1.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 100 | 6,13560 Kč | 613,56 Kč |
| 500 | 4,65904 Kč | 2 329,52 Kč |
| 1 000 | 4,18238 Kč | 4 182,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,57617 Kč | 10 728,51 Kč |
| 6 000 | 3,27072 Kč | 19 624,32 Kč |
| 9 000 | 3,11508 Kč | 28 035,72 Kč |
| 15 000 | 2,94015 Kč | 44 102,25 Kč |
| 21 000 | 2,83658 Kč | 59 568,18 Kč |
| 30 000 | 2,73590 Kč | 82 077,00 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |











