
EVQ-P2202W | |
|---|---|
DigiKey Part Number | P12299STR-ND - Tape & Reel (TR) P12299SCT-ND - Cut Tape (CT) P12299SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P2202W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P2202W Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 4.70mm x 3.50mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 1,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,59900 Kč | 125,99 Kč |
| 25 | 11,73360 Kč | 293,34 Kč |
| 100 | 10,47170 Kč | 1 047,17 Kč |
| 250 | 9,69940 Kč | 2 424,85 Kč |
| 500 | 9,15848 Kč | 4 579,24 Kč |
| 1 000 | 8,66000 Kč | 8 660,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,87446 Kč | 31 497,84 Kč |
| 8 000 | 7,50631 Kč | 60 050,48 Kč |
| 12 000 | 7,31098 Kč | 87 731,76 Kč |
| 20 000 | 7,08495 Kč | 141 699,00 Kč |
| 28 000 | 6,94774 Kč | 194 536,72 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |









