



2-1761605-3 | |
|---|---|
DigiKey Part Number | A97478-ND |
Manufacturer | |
Manufacturer Product Number | 2-1761605-3 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1761605-3 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.102" (2.60mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185105323 | HARTING | 80 | 1195-4471-ND | 50,89000 Kč | Similar |
| 09185106321 | HARTING | 4 | 1195-7529-ND | 92,60000 Kč | Similar |
| 09185106923 | HARTING | 143 | 1195-7533-ND | 71,74000 Kč | Similar |
| 09195106323 | HARTING | 114 | 1195-6002-ND | 45,67000 Kč | Similar |
| 09195107323 | HARTING | 100 | 1195-7588-ND | 41,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,68000 Kč | 167,68 Kč |
| 10 | 142,46400 Kč | 1 424,64 Kč |
| 130 | 118,87154 Kč | 15 453,30 Kč |
| 520 | 107,80048 Kč | 56 056,25 Kč |
| 1 040 | 102,66060 Kč | 106 767,02 Kč |
| Unit Price without VAT: | 167,68000 Kč |
|---|---|
| Unit Price with VAT: | 202,89280 Kč |






















