



1658623-1 | |
|---|---|
DigiKey Part Number | ASC10B-ND |
Manufacturer | |
Manufacturer Product Number | 1658623-1 |
Description | CONN RCPT 10POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold or Gold-Palladium 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658623-1 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Forked | Contact Finish Gold or Gold-Palladium |
Number of Positions 10 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 30,47000 Kč | 304,70 Kč |
| 25 | 28,55520 Kč | 713,88 Kč |
| 60 | 26,84450 Kč | 1 610,67 Kč |
| 120 | 25,56192 Kč | 3 067,43 Kč |
| 300 | 23,95950 Kč | 7 187,85 Kč |
| 540 | 22,98585 Kč | 12 412,36 Kč |
| 1 020 | 21,97720 Kč | 22 416,74 Kč |
| 2 520 | 20,61897 Kč | 51 959,80 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |






















