


A3AKB-1018G | |
|---|---|
DigiKey Part Number | A3AKB-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1018G |
Description | IDC CABLE - ASC10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,69000 Kč | 321,69 Kč |
| 10 | 266,50700 Kč | 2 665,07 Kč |
| 25 | 247,33960 Kč | 6 183,49 Kč |
| 50 | 233,79180 Kč | 11 689,59 Kč |
| 100 | 221,01230 Kč | 22 101,23 Kč |
| 250 | 205,23528 Kč | 51 308,82 Kč |
| 500 | 194,09628 Kč | 97 048,14 Kč |
| 1 000 | 188,23552 Kč | 188 235,52 Kč |
| Unit Price without VAT: | 321,69000 Kč |
|---|---|
| Unit Price with VAT: | 389,24490 Kč |




