


A3AKB-1018M | |
|---|---|
DigiKey Part Number | A3AKB-1018M-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1018M |
Description | IDC CABLE - ASC10B/AE10M/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,83000 Kč | 328,83 Kč |
| 10 | 272,51200 Kč | 2 725,12 Kč |
| 25 | 252,91680 Kč | 6 322,92 Kč |
| 50 | 239,05800 Kč | 11 952,90 Kč |
| 100 | 225,99310 Kč | 22 599,31 Kč |
| 250 | 209,86324 Kč | 52 465,81 Kč |
| 500 | 198,47268 Kč | 99 236,34 Kč |
| 1 000 | 192,88049 Kč | 192 880,49 Kč |
| Unit Price without VAT: | 328,83000 Kč |
|---|---|
| Unit Price with VAT: | 397,88430 Kč |




