10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown TE-AMP 1or3

A3AKB-1006M

DigiKey Part Number
A3AKB-1006M-ND
Manufacturer
Manufacturer Product Number
A3AKB-1006M
Description
IDC CABLE - ASC10B/AE10M/APK10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,71000 Kč314,71 Kč
10260,75600 Kč2 607,56 Kč
25242,00720 Kč6 050,18 Kč
50228,75140 Kč11 437,57 Kč
100216,24650 Kč21 624,65 Kč
250200,81012 Kč50 202,53 Kč
500189,90894 Kč94 954,47 Kč
1 000183,91756 Kč183 917,56 Kč
Manufacturers Standard Package
Unit Price without VAT:314,71000 Kč
Unit Price with VAT:380,79910 Kč
Alternate Color
IDC CABLE - ASC10B/AE10G/APK10B
In-Stock: 0
Unit Price: 312,42000 Kč
Alternate Length
IDC CABLE - ASC10B/AE10M/APK10B
In-Stock: 0
Unit Price: 326,60000 Kč
IDC CABLE - ASC10B/AE10M/APK10B
In-Stock: 0
Unit Price: 344,53000 Kč
Assembly Component