


A3AKB-1036G | |
|---|---|
DigiKey Part Number | A3AKB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A3AKB-1036G |
Description | IDC CABLE - ASC10B/AE10G/APK10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,40000 Kč | 332,40 Kč |
| 10 | 275,43100 Kč | 2 754,31 Kč |
| 25 | 255,62960 Kč | 6 390,74 Kč |
| 50 | 241,62820 Kč | 12 081,41 Kč |
| 100 | 228,42250 Kč | 22 842,25 Kč |
| 250 | 212,12012 Kč | 53 030,03 Kč |
| 500 | 200,60818 Kč | 100 304,09 Kč |
| 1 000 | 195,15016 Kč | 195 150,16 Kč |
| Unit Price without VAT: | 332,40000 Kč |
|---|---|
| Unit Price with VAT: | 402,20400 Kč |




