


A3BRB-1006M | |
|---|---|
DigiKey Part Number | A3BRB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1006M |
Description | IDC CABLE - ASR10B/AE10M/APR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,39000 Kč | 326,39 Kč |
| 10 | 270,39200 Kč | 2 703,92 Kč |
| 25 | 250,94160 Kč | 6 273,54 Kč |
| 50 | 237,19800 Kč | 11 859,90 Kč |
| 100 | 224,23630 Kč | 22 423,63 Kč |
| 250 | 208,22964 Kč | 52 057,41 Kč |
| 500 | 196,92890 Kč | 98 464,45 Kč |
| 1 000 | 191,36256 Kč | 191 362,56 Kč |
| Unit Price without VAT: | 326,39000 Kč |
|---|---|
| Unit Price with VAT: | 394,93190 Kč |




