


A3BRB-1006G | |
|---|---|
DigiKey Part Number | A3BRB-1006G-ND |
Manufacturer | |
Manufacturer Product Number | A3BRB-1006G |
Description | IDC CABLE - ASR10B/AE10G/APR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer TE Connectivity AMP Connectors | Features Strain Relief (Socket); Polarizing Key, Strain Relief (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,89000 Kč | 323,89 Kč |
| 10 | 268,41000 Kč | 2 684,10 Kč |
| 25 | 249,09800 Kč | 6 227,45 Kč |
| 50 | 235,45440 Kč | 11 772,72 Kč |
| 100 | 222,58660 Kč | 22 258,66 Kč |
| 250 | 206,69968 Kč | 51 674,92 Kč |
| 500 | 195,48152 Kč | 97 740,76 Kč |
| 1 000 | 189,82468 Kč | 189 824,68 Kč |
| Unit Price without VAT: | 323,89000 Kč |
|---|---|
| Unit Price with VAT: | 391,90690 Kč |




