10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3BRB-1018G

DigiKey Part Number
A3BRB-1018G-ND
Manufacturer
Manufacturer Product Number
A3BRB-1018G
Description
IDC CABLE - ASR10B/AE10G/APR10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1330,98000 Kč330,98 Kč
10274,31200 Kč2 743,12 Kč
25254,58720 Kč6 364,68 Kč
50240,64320 Kč12 032,16 Kč
100227,48970 Kč22 748,97 Kč
250211,25372 Kč52 813,43 Kč
500199,79068 Kč99 895,34 Kč
1 000194,40329 Kč194 403,29 Kč
Manufacturers Standard Package
Unit Price without VAT:330,98000 Kč
Unit Price with VAT:400,48580 Kč
Alternate Color
IDC CABLE - ASR10B/AE10M/APR10B
In-Stock: 0
Unit Price: 338,28000 Kč
Alternate Length
IDC CABLE - ASR10B/AE10G/APR10B
In-Stock: 0
Unit Price: 323,89000 Kč
IDC CABLE - ASR10B/AE10G/APR10B
In-Stock: 0
Unit Price: 341,82000 Kč
Assembly Component