10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3BRB-1036M

DigiKey Part Number
A3BRB-1036M-ND
Manufacturer
Manufacturer Product Number
A3BRB-1036M
Description
IDC CABLE - ASR10B/AE10M/APR10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
TE Connectivity AMP Connectors
Features
Strain Relief (Socket); Polarizing Key, Strain Relief (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1356,00000 Kč356,00 Kč
10294,98000 Kč2 949,80 Kč
25273,78280 Kč6 844,57 Kč
50258,78760 Kč12 939,38 Kč
100244,64960 Kč24 464,96 Kč
250227,19396 Kč56 798,49 Kč
500214,87088 Kč107 435,44 Kč
Manufacturers Standard Package
Unit Price without VAT:356,00000 Kč
Unit Price with VAT:430,76000 Kč
Alternate Color
IDC CABLE - ASR10B/AE10G/APR10B
In-Stock: 0
Unit Price: 341,82000 Kč
Alternate Length
IDC CABLE - ASR10B/AE10M/APR10B
In-Stock: 0
Unit Price: 326,39000 Kč
IDC CABLE - ASR10B/AE10M/APR10B
In-Stock: 0
Unit Price: 338,28000 Kč
Assembly Component