



5499786-1 | |
|---|---|
DigiKey Part Number | AHC10H-ND |
Manufacturer | |
Manufacturer Product Number | 5499786-1 |
Description | CONN HEADER R/A 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5499786-1 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.315" (8.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold or Gold-Palladium |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D3793-5302-AR | 3M | 782 | 3M157449-ND | 38,58000 Kč | Similar |
| N3793-5203RB | 3M | 1 049 | 3M157507-ND | 54,02000 Kč | Similar |
| N3793-5302RB | 3M | 3 092 | MHR10N-ND | 51,30000 Kč | Similar |
| N3793-5303RB | 3M | 380 | 3M157508-ND | 54,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 72 | 55,03542 Kč | 3 962,55 Kč |
| 144 | 52,40667 Kč | 7 546,56 Kč |
| 504 | 47,97220 Kč | 24 177,99 Kč |
| 1 008 | 45,68389 Kč | 46 049,36 Kč |
| 5 040 | 40,78467 Kč | 205 554,74 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |













