Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1761603-3

DigiKey Part Number
A97470-ND
Manufacturer
Manufacturer Product Number
2-1761603-3
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1761603-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.102" (2.60mm)
Series
Insulation Height
0.350" (8.89mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
2
Features
Keying Slot
Row Spacing - Mating
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Blue
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A per Contact
Mounting Type
Voltage Rating
250VAC
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185106324HARTING2 9251195-1672-ND39,42000 KčSimilar
09195106324HARTING1 3431195-4588-ND41,29000 KčSimilar
09195107324HARTING8071195-6003-ND40,25000 KčSimilar
10056844-110LFAmphenol CS (FCI)3 620609-3014-ND43,80000 KčSimilar
HTST-105-01-G-DSamtec Inc.37HTST-105-01-G-D-ND76,54000 KčSimilar
In-Stock: 4 523
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,73000 Kč95,73 Kč
1081,27400 Kč812,74 Kč
13067,80762 Kč8 814,99 Kč
52061,49044 Kč31 975,03 Kč
1 04058,55743 Kč60 899,73 Kč
Manufacturers Standard Package
Unit Price without VAT:95,73000 Kč
Unit Price with VAT:115,83330 Kč